TDK B41827A3109M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Polarity | POLARIZED |
| Manufacturer Series | B41827 |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41827A3109M000 to view detailed technical specifications.
No datasheet is available for this part.