
This 33uF aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a length of 11mm. The capacitor is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C. It is suitable for general applications and is packaged in bulk quantities of 5000 units.
TDK B41827A3336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A3336M to view detailed technical specifications.
No datasheet is available for this part.