
TDK's B41827A3337M is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 10V. It has a radial package with a diameter of 6.3mm and a height of 11mm, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current rating of 290mA. It is available in bulk packaging with a quantity of 5000 units.
TDK B41827A3337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A3337M to view detailed technical specifications.
No datasheet is available for this part.