
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1783mA 2000h 85°C Bulk
TDK B41827A3478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Mount | Radial |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.783A |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A3478M000 to view detailed technical specifications.
No datasheet is available for this part.
