This 100uF aluminum electrolytic capacitor has a voltage rating of 16V and operates within a temperature range of -40°C to 85°C. It features a radial package with a 5mm diameter and 11mm height, suitable for through-hole mounting. The capacitor has a tolerance of 20% and a maximum ripple current of 160mA.
TDK B41827A4107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A4107M to view detailed technical specifications.
No datasheet is available for this part.