This 2.2uF aluminum electrolytic capacitor has a 16V voltage rating and a 20% tolerance. It is available in a radial package with a 5mm diameter and 11mm length, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a rated lifespan of 2000 hours. It is available in bulk packaging with a quantity of 5000 units.
TDK B41827A4225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A4225M to view detailed technical specifications.
No datasheet is available for this part.