
This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 16 volts with a tolerance of 20%. It is designed for through hole mounting and has a radial package with a diameter of 12.5mm and a height of 20mm. The capacitor is rated for operation up to 85°C and has a life expectancy of 2000 hours. It is available in bulk packaging with 750 units per package.
TDK B41827A4228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.31A |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A4228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.