
This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 3.3mF and a voltage rating of 16V with a 20% tolerance. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with 750 units per package and is not radiation hardened. It has a seated height of 1.063 inches and a lead pitch of 5mm.
TDK B41827A4338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.695A |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A4338M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
