TDK B41827A4475M000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A4475M000 to view detailed technical specifications.
No datasheet is available for this part.