TDK's B41827A5227M000 is a 220uF aluminum electrolytic capacitor rated for 25V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a lifespan of 2000 hours. The capacitor is packaged in bulk quantities of 2500 units and is compliant with RoHS regulations. It features a radial termination and is designed for through-hole mounting.
TDK B41827A5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A5227M000 to view detailed technical specifications.
No datasheet is available for this part.