
TDK's B41827A5476M is a radial aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 25V. It has a diameter of 5mm and a height of 11mm, with a lead pitch of 2mm and a lead diameter of 0.5mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours. The capacitor is packaged in bulk quantities of 5000 units.
TDK B41827A5476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 108mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A5476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.