TDK B41827A5477K technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B41827 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A5477K to view detailed technical specifications.
No datasheet is available for this part.