TDK's B41827A6107M000 is a radial lead aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 50V. It has a tolerance of 20% and a maximum operating temperature of 85°C. This capacitor is designed for use in through hole applications and has a life of 2000 hours. It is RoHS compliant and available in bulk packaging with 2500 units per package.
TDK B41827A6107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A6107M000 to view detailed technical specifications.
No datasheet is available for this part.