This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can handle a ripple current of 430 and has a leakage current of 3uA at 5 minutes. It is designed for through hole mounting with a radial termination style and has a terminal pitch of 5. The operating temperature range is -40 to 85 degrees Celsius.
TDK B41827A6227M000 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 430mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A6227M000 to view detailed technical specifications.
No datasheet is available for this part.