
This aluminum electrolytic capacitor has a capacitance of 330 nanofarads with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 5mm and a length of 11mm, suitable for through-hole mounting. It is available in a bulk packaging quantity of 5000 units.
TDK B41827A6334M technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A6334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.