TDK's B41827A6475M is a 4.7uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 11mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a lifespan of 2000 hours. It is available in bulk packaging with 5000 units per package.
TDK B41827A6475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A6475M to view detailed technical specifications.
No datasheet is available for this part.