This 470uF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. It is designed to operate within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours. The capacitor is compliant with RoHS regulations and is available in bulk packaging.
TDK B41827A6477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A6477M000 to view detailed technical specifications.
No datasheet is available for this part.