TDK B41827A7107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Mount | Radial |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 212mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A7107M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.