
This 33uF aluminum electrolytic capacitor has a voltage rating of 35V and operates within a temperature range of -40°C to 85°C. It is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through-hole mounting and has a lead pitch of 2mm and a lead diameter of 0.5mm. It is rated for 2000 hours of life and has a ripple current of 102mA.
TDK B41827A7336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 102mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A7336M to view detailed technical specifications.
No datasheet is available for this part.