This TDK B41827A7337M016 is a 330uF aluminum electrolytic capacitor rated for 35VDC with 20% tolerance. It has a DC rated voltage of 35V and a ripple current of 495. The capacitor features a leakage current of 356.5 microamps after 5 minutes and a lifetime of 2000 hours. It measures 10 by 12.5 in size and has a radial termination style with a 5mm terminal pitch. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41827A7337M016 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 495mA |
| Leakage Current | 356.5@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A7337M016 to view detailed technical specifications.
No datasheet is available for this part.