
TDK's B41827A7477M is a 470uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 16mm height, and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and has a maximum ripple current of 652mA. It is available in bulk packaging with 1500 units per package.
TDK B41827A7477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 652mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A7477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
