This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 35VDC. It features a tolerance of 20% and a ripple current of 652. The capacitor has a leakage current of 503.5uA at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41827A7477M016 technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 652mA |
| Leakage Current | 503.5@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A7477M016 to view detailed technical specifications.
No datasheet is available for this part.