
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 85°C Bulk
TDK B41827A8107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A8107M000 to view detailed technical specifications.
No datasheet is available for this part.