TDK B41827A8476M008 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A8476M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
