
This is a radial lead aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 63V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a diameter of 12.5mm and a length of 25mm. It is RoHS compliant and has a ripple current of 900mA.
TDK B41827A8477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Mount | Radial |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A8477M000 to view detailed technical specifications.
No datasheet is available for this part.