This aluminum electrolytic capacitor from TDK has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a polarized design and a capacitance of 1 microfarad. The capacitor is rated for a DC voltage of 100 volts and is designed for use in through-hole applications.
TDK B41827A9105M016 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B41827 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41827A9105M016 to view detailed technical specifications.
No datasheet is available for this part.