This 47uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 230 and a leakage current of 3 microamps at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor measures 10 by 12.5 in size and has a terminal pitch of 5. It operates within a temperature range of -40 to 85 degrees Celsius.
TDK B41827A9476M008 technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 230mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A9476M008 to view detailed technical specifications.
No datasheet is available for this part.