TDK B41827B2108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Ripple Current | 542mA |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B2108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.