TDK B41827B3228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 1.082A |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B3228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.