The TDK B41827B4108M is a 1mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It is available in a radial package with through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is packaged in bulk quantities of 1000 units.
TDK B41827B4108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B4108M to view detailed technical specifications.
No datasheet is available for this part.