This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 25V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C and is packaged in a radial through-hole configuration. The capacitor is available in bulk packaging with a quantity of 2500 per package.
TDK B41827B5337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Ripple Current | 446mA |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B5337M to view detailed technical specifications.
No datasheet is available for this part.