TDK's B41827B6228M is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads, a tolerance of 20%, and a voltage rating of 50 volts. It is packaged in a radial configuration with a through-hole mount and is suitable for operation between -40°C and 85°C. The capacitor has a ripple current rating of 1.54 amps and is available in quantities of 250 in bulk packaging.
TDK B41827B6228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B6228M to view detailed technical specifications.
No datasheet is available for this part.