TDK B41827B7107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Length | 31.5mm |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Series | B41827 |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B7107M to view detailed technical specifications.
No datasheet is available for this part.