TDK B41827B8228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | B41827 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B8228M to view detailed technical specifications.
No datasheet is available for this part.