TDK B41827B9227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B9227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.