This 50V aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20%. It is packaged in a radial through-hole configuration and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a ripple current rating of 1.1A.
TDK B41827C6108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827C6108M to view detailed technical specifications.
No datasheet is available for this part.