The B41827C7108M is a 35V aluminum electrolytic capacitor with a capacitance of 1mF and a tolerance of 20%. It has a radial package with a through hole mount and is available in bulk packaging. The capacitor operates within a temperature range of -40°C to 85°C. It can handle a ripple current of 1.158A.
TDK B41827C7108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 1.158A |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827C7108M to view detailed technical specifications.
No datasheet is available for this part.