
This 1.5mF aluminum electrolytic capacitor has a voltage rating of 6.3V and is suitable for use in applications where a high capacitance value is required. It features a radial package with through hole mounting and is rated for operation over a temperature range of -40°C to 105°C. The capacitor is available in bulk packaging with a quantity of 1000 units per package.
TDK B41828A2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A2158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.