The TDK B41828A2159M008 is a 15000uF aluminum electrolytic capacitor rated for 6.3VDC with 20% tolerance. It features a through-hole radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. It is suitable for applications requiring a high capacitance value.
TDK B41828A2159M008 technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2131mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A2159M008 to view detailed technical specifications.
No datasheet is available for this part.