This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 6.3VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 939 and a leakage current of 3uA at 5 minutes. It is designed for through hole mounting with a radial termination style and has a lifetime of 2000 hours. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41828A2338M000 technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 939mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A2338M000 to view detailed technical specifications.
No datasheet is available for this part.