The TDK B41828A2338M001 is a 3300uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a ripple current of 939 and a leakage current of 3uA at 5 minutes. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -40°C to 105°C.
TDK B41828A2338M001 technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 939mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A2338M001 to view detailed technical specifications.
No datasheet is available for this part.