Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 520mA 2000h 105°C Bulk
TDK B41828A3108M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | B41828 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41828A3108M000 to view detailed technical specifications.
No datasheet is available for this part.