This 10VDC aluminum electrolytic capacitor features a capacitance of 10000uF with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is rated for a ripple current of 2004 and has a leakage current of 3uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41828A3109M000 technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2004mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A3109M000 to view detailed technical specifications.
No datasheet is available for this part.