This 1500uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a leakage current of 3uA at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is suitable for through hole mounting and has a radial termination style. The operating temperature range is -40 to 105 degrees Celsius.
TDK B41828A3158M000 technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41828A3158M000 to view detailed technical specifications.
No datasheet is available for this part.