
This radial aluminum electrolytic capacitor has a capacitance of 47uF and a voltage rating of 10V with a tolerance of 20%. It measures 5mm in diameter and 11mm in height, with a seated height of 0.492inch. The capacitor is designed for through-hole mounting and is rated for operation between -40°C and 105°C. It has a ripple current rating of 68mA and a life expectancy of 2000 hours.
TDK B41828A3476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 68mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A3476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
