This 16 X 25 aluminum electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 10VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can handle a ripple current of 1425 and has a leakage current of 3uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a lifetime of 2000 hours and operates between -40 and 105 degrees Celsius.
TDK B41828A3478M000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1425mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A3478M000 to view detailed technical specifications.
No datasheet is available for this part.