TDK B41828A4109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A4109M000 to view detailed technical specifications.
No datasheet is available for this part.