This 15uF aluminum electrolytic capacitor has a 16V voltage rating and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 105°C. The capacitor is constructed with a radial design and has a life expectancy of 2000 hours. It is available in bulk packaging with a quantity of 5000 units.
TDK B41828A4156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A4156M to view detailed technical specifications.
No datasheet is available for this part.