This 22uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for radial lead mounting and has a maximum operating temperature of 105°C. The capacitor is rated for 2000 hours of life and has a ripple current of 55mA. It is available in bulk packaging with a quantity of 5000 pieces.
TDK B41828A4226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A4226M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.