This 16V aluminum electrolytic capacitor has a capacitance of 4.7mF and a tolerance of 20%. It is designed for radial through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor has a diameter of 16mm and a height of 31.5mm, with a lead diameter of 0.8mm and a lead pitch of 7.5mm.
TDK B41828A4478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.661A |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A4478M to view detailed technical specifications.
No datasheet is available for this part.